Mikroe IR Grid 4 Click
Mikroe IR Grid 4 Click is a compact add-on board for high-precision, non-contact temperature measurement and thermal imaging. The Mikroe IR Grid 4 Click features the Melexis MLX90641 sensor, capturing temperature data across a 16x12 matrix (192 pixels) with a range of -40°C to +300°C and a typical accuracy of 1°C. The board includes a "Click Snap" feature, allowing flexible sensor positioning. It's ideal for intrusion detection, industrial temperature control, visual IR thermometers, and more.Features
- Melexis MLX90641 fully calibrated thermal IR array onboard module
- 16x12 pixel matrix (192 pixels) infrared sensor
- 55° viewing angle
- Wide temperature range
- High resolution
- Low power consumption
- I2C interface
- Click Snap, ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Intrusion detection
- Industrial temperature control
- Visual IR thermometers
Overview
发布日期: 2024-10-30
| 更新日期: 2024-11-07