Mikroe ISM TX Click

Mikroe ISM TX Click has an ASK and (G)FSK transmitter with a programmable SPI interface. The Mikroe ISM TX Click board features a Maxim Integrated MAX41460 UHF sub-GHz ISM/SRD transmitter. The transmitter is designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data. The fast response time of the integrated PLL allows for frequency-hopping, spread-spectrum protocols for increased range and security. The transmitter's crystal-based architecture provides greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.

Features

  • MAX41460 UHF sub-GHz ISM/SRD transmitter onboard
  • Increased range, data rates, and security extend battery life with low supply current
  • Selectable modes
  • Greater modulation depth
  • Faster frequency settling
  • Higher tolerance of the transmit frequency
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Remote low-speed communication
  • Remote keyless access, garages, or gate doors
  • Home automation

Overview

Block Diagram - Mikroe ISM TX Click
发布日期: 2020-10-21 | 更新日期: 2024-07-24