Mikroe Joystick 4 Click
Mikroe Joystick 4 Click is based on the TE Connectivity 2434804-1 5-position tactile switch from the ALCOSWITCH series. The 2434804-1 switch adds an extended top actuator for precise input detection, a stainless steel contact base, and silver contact plating, providing durability and corrosion resistance with a lifespan of 100,000 cycles.With a low-profile format, the device handles a contact current rating of 50mA. The board also supports the Click Snap feature, which makes the main area movable by breaking the PCB for flexible implementation.
The Mikroe Joystick 4 Click is ideal for game controllers, portable device interfaces, security systems, and instrumentation applications.
Features
- On-board module from TE Connectivity 2434804-1 ALCOSWITCH series 5-position tactile switch
- Extended top actuator
- Durable construction
- 100k operational lifespan
- Low-profile design
- 50mA contact current rating
- I2C interface with selectable address
- ClickID and Click Snap
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Game controllers
- Portable device interfaces
- Security systems
- Instrumentation
Overview
发布日期: 2024-11-19
| 更新日期: 2024-11-24