Mikroe Light Mix-Sens Click
Mikroe Light Mix-Sens Click features an ams OSRAM TMD37253 proximity measurement, color sense (RGBC+IR), and digital ambient light sensing (ALS) device. The TMD37253 slim module package accommodates a "single hole" aperture incorporating an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy (sourced by the integrated LED). The ALS detection feature provides photopic light intensity data. The color photodiodes have UV and IR blocking filters and dedicated data converters producing 16-bit data.Features
- TMD37253 IC ambient light sensor onboard
- Accurate color temperature and ALS
- UV/IR blocking filters
- 46° Average FOV
- Photopic ambient light sensing
- Programmable gain and integration time
- Reduced power consumption
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- ALS
- Single-hole proximity sensing
- Mobile phone touchscreen disable
- Color temperature sensing to assist backlight
- Camera and flash control
Overview
发布日期: 2020-08-05
| 更新日期: 2024-07-19