Mikroe LightRanger 5 Click
Mikroe LightRanger 5 Click contains a ranging sensor with multi-target detection. The board features the AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance. It offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. It makes precise distance measurements up to a 2500mm distance range. It's capable of operation in dark environments and in the presence of sunlight.Features
- On-board modules
- AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance
- Direct ToF technology with high sensitivity SPAD detection
- Fast Time-to-Digital Converter (TDC) architecture
- Enables dark and sunlight
- Environment distance measurement within ±5%
- 20mm to 2500mm distance sensing
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Presence (object) detection
- Distance measurement
- Industrial ranging
- Inventory control
- Optical switch
Overview
发布日期: 2021-05-25
| 更新日期: 2022-03-11