Mikroe LTE IoT 8 Click

Mikroe LTE IoT 8 Click is a low-power solution for LTE and NB-IoT connectivity. The board features the Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP). It supports 5G Massive IoT (LTE-M/NB-IoT) platforms. The SiP integrates the entire RF front end, transceiver, power management, memory, and baseband modem for an LTE multi-band radio operating in the 698 to 2200MHz frequency range. The SKY66430-11 is a fully pre-certified, all-in-one SiP that supports a range of low power, low data rate consumer, and industrial IoT applications. This includes asset tracking, industrial monitoring, smart metering, and wearables.

Features

  • On-board modules
  • Low power consumption
  • Complete RF solution
  • Supports 5G Massive IoT (LTE-M/NB-IoT) platforms
  • Fully pre-certified
  • Supports a range of low power
  • Low data rate consumer and industrial IoT applications
  • UART interface
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Wearables
  • Asset tracking
  • Industrial monitoring
  • Smart metering

Overview

Mikroe LTE IoT 8 Click
发布日期: 2021-08-02 | 更新日期: 2022-03-11