Mikroe Magneto 6 Click
Mikroe Magneto 6 Click features the Infineon TLI493D-A2B6 low-power 3D Hall effect sensor. The sensor is designed for magnetic sensing applications and measures the magnetic field in the X, Y, and Z directions. Each X, Y, and Z Hall probe is connected sequentially to a multiplexer and then to an analog-to-digital converter (ADC). Temperature can also be determined after the three Hall channels. The data measurement is provided to the microcontroller over the standard I2C interface in digital format.Features
- TLI493DA2B6 IC high-accuracy magnetic sensor onboard
- Low-power oscillator
- Basic biasing
- Accurate restart
- Undervoltage detection
- Fast oscillator
- HALL biasing
- HALL probes with multiplexers
- Successive tracking ADC
- Temperature sensor
- I2C interface
- GPIO and I2C interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Multifunction knobs
- Joysticks and gimbals
- Robotics position sensing
Overview
发布日期: 2020-07-14
| 更新日期: 2024-07-15