Mikroe Magneto 9 Click

Mikroe Magneto 9 Click features the Allegro MicroSystems A1359, dual tracking output linear hall-effect sensor. The Magneto 9 Click provides factory-programmed offset, a dual-output (analog and PWM), forward polarity, and signal processing in analog and digital form. The Magneto 9 Click operates with a 5V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.

Features

  • On-board modules
    • Allegro MicroSystems A1359 dual tracking output linear hall-effect sensor
  • Low power consumption
  • Factory-programmed offset
  • Sensitivity and polarity
  • Dual-output (analog and PWM)
  • Accuracy
  • Forward polarity
  • Signal processing in analog and digital form
  • Analog, I2C, PWM Interface
  • mikroBUS™ compatibility
  • 5V input voltage

Applications

  • Automotive and industrial applications
  • Displacement and angular position

OVERVIEW

Mikroe Magneto 9 Click
发布日期: 2021-09-21 | 更新日期: 2022-03-11