Mikroe MCU Card for PIC32 PIC32MX795F512L

Mikroe MCU Card for PIC32 PIC32MX795F512L allows for the simple installation and replacement of the microcontroller unit (MCU) on a development board. The card has an MCU card socket, ensuring compatibility between development boards and any supported MCUs, regardless of the pin number and compatibility. Mikroe MCU Cards for PIC32 PIC32MX795F512L have two 168-pin mezzanine connectors for high pin-count MCUs.

Features

  • PIC (32-bit) architecture
  • 512KB MCU memory
  • 100 pin count
发布日期: 2020-12-28 | 更新日期: 2024-06-26