Mikroe MCU Card for STM32F100ZE

Mikroe MCU Card for STM32F100ZE allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe card is equipped with an MCU Card socket. This new MCU Card standard ensures compatibility between development boards and any supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support MCUs with extremely high pin count.

Features

  • Arm® Cortex®-M3 architecture
  • 512 MCU memory
  • STMicroelectronics vendor
  • 144 Pin count
  • 32768RAM (Bytes)
  • STM32F100ZE microcontroller
发布日期: 2019-11-25 | 更新日期: 2023-11-29