Mikroe MCU CARD STM32 STM32F415ZG

Mikroe MCU CARD STM32 STM32F415ZG allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug and play concept of the Click board™ line.

Features

  • 8th Generation type
  • STM ARM Cortex-M4 STM32F415ZG architecture
  • MCU Memory 1024KB
  • 144-Pin count
  • 196608 RAM (Bytes)
  • 3.3V supply voltage
发布日期: 2021-04-05 | 更新日期: 2022-03-11