Mikroe MCU CARD for STM32 STM32F446ZE

Mikroe MCU CARD for STM32 STM32F446ZE allows for installation and replacement of a microcontroller unit (MCU) on a development board. The new MCU Card standard enables compatibility between the development board and supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors. This allows them to support MCUs with high pin count. The design allows for usage with the plug & play concept of the Click board™ line.

Features

  • 8th generation type
  • STM STM32F446ZE ARM Cortex-M4 architecture
  • 512KB MCU memory
  • 144-pin count
  • 131072 Bytes RAM
  • 3.3V supply voltage
发布日期: 2021-05-25 | 更新日期: 2022-03-11