Mikroe MIKROE-3445 MIC 2 Click

Mikroe MIKROE-3445 MIC 2 Click features a small electret microphone and a suitable pre-amplifying circuit. The Mikroe MIC 2 has a small electret microphone without sufficient line-level output. Therefore, a pre-amp has to be used. The pre-amp circuit comprises a dual op-amp and a digitally controlled potentiometer IC. The AD5171 makes it possible to control the feedback loop gain of the MCP6022 op-amp over the I2C interface in 64 discrete steps. The AD5171 digital potentiometer IC can lock out its wiper using an OTP fuse bit. Once locked, it will permanently retain the programmed value.

Features

  • On-board modules, Microchip MCP6022 dual, rail-to-rail, low noise operational amplifier; Analog Devices AD5171 digital potentiometer IC with 64 positions
  • Programmable gain, low noise, very low THD, possibility to permanently lock-down gain ratio if required, gain control in 64 discrete steps, onboard electret omnidirectional microphone, etc.
  • Analog, I2C interface
  • 3.3V or 5V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • Audio and speech-related applications
  • Speech or audio digitizing
  • Digital audio monitoring and surveillance
  • Digital "bugs"

Overview

Mikroe MIKROE-3445 MIC 2 Click
发布日期: 2019-05-07 | 更新日期: 2023-10-09