Mikroe Mikromedia 3 CAPACITIVE Shield

Mikroe Mikromedia 3 CAPACITIVE Shield is used to expand the mikromedia 3 CAPACITIVE with 3 mikroBUS™ sockets. Use click boards to add functionality. The shield features 3 mikroBUS sockets and 3 mikroBUS Shuttle connectors. Typically, a mikroBUS Shuttle connector can be used in combination with the mikroBUS Shuttle extension board but is not limited to it.
发布日期: 2019-11-25 | 更新日期: 2023-11-27