Mikroe Mikromedia 4 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 4 for PIC32MZ Capacitive FPI with Frame is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with a capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.

Features

  • Microchip PIC32MZ2048EFH144 32-bit microcontroller
  • 1215KB of frame buffer memory
  • Two standardized 1x26 pin headers expose the available MCU pins to the user
  • Equipped with the conventional mikroBUS™ socket
  • Resource-demanding and complex audio processing tasks can be offloaded from the host MCU by utilizing a dedicated audio CODEC IC,
  • labeled as VS1053B
  • Ethernet physical layer is provided by the LAN8720A, an RMII 10/100 Ethernet PHY IC from Microchip
发布日期: 2022-02-14 | 更新日期: 2024-11-01