Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Bezel
Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Bezel is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 5" TFT display with a capacitive touch screen driven by the powerful graphics controller that can display the 24-bit color palette (16.7 million colors). It also features a DSP-powered embedded sound CODEC IC that represents a perfect solution for any type of multimedia application.Features
- 1MB Flash memory
- 192 + 4KB SRAM, including 64KB Core Coupled Memory
- Adaptive real-time accelerator (ART Accelerator™) allows 0-wait state execution from Flash memory
- Up to 168MHz operating frequency
- 210 DMIPS / 1.25D MIPS/MHz (Dhrystone 2.1)
发布日期: 2020-04-07
| 更新日期: 2024-08-09