Mikroe MIKROE-6164 Mikromedia 5 for STM32 Resistive
MikroE MIKROE-6164 Mikromedia 5 for STM32 Resistive offers a high-quality 5" TFT true-color display with a resistive touch panel. The SSD1963 graphics driver IC controls the display module from Solomon Systech. The Mikromedia 5 is a powerful graphics coprocessor featuring 1215KB of frame buffer memory. The MikroE MIKROE-6164 Mikromedia 5 also incorporates advanced features such as hardware-accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, and programmable color and brightness control.Features
- STM32F407VGT6 MCU
- Solomon Systech SSD1963 graphics driver IC
- Accelerator
- Wi-Fi®
- RF
- Temperature sensor
- RGB LED
- Optical sensor
- IR receiver
- ETH
- Buzzer
- Battery for RTC
- Battery charging when OFF
- Battery powered
- External DC source
- MP3
- ON/OFF switch
- SD Card
- USB host
- USB Type-C™
- ARM (32-bit) architecture
- 5" Display size
- 800px x 480px resolution
- Resistive touch screen
Overview
发布日期: 2024-09-03
| 更新日期: 2024-09-13