Mikroe MUX 3 Click

Mikroe MUX 3 Click offers multiplexing one input channel to eight single-ended output channels. The Mikroe MUX 3 Click features a Texas Instruments TMUX1208 multiplexer, wide operating supply options from 1.08V to 5.5V, and support of bidirectional I/O signals. This MUX 3 Click can be used in a broad array of applications, ranging from personal electronics to building automation.

Features

  • TMUX1208 5V Bidirectional 8:1, 1-Channel Multiplexer
  • Break-before-make switching action
  • Up to 2kV ESD protection
  • Low on-resistance and input current leakage
  • Ideal solution for various switching applications, especially those that utilize differential signals
  • GPIO interface 
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Analog and digital multiplexing/demultiplexing
  • HVAC heating
  • Ventilation and air conditioning
  • Smoke detectors
  • Video surveillance
  • Electronic point of sale
  • Battery-powered equipment
  • Appliances
  • Consumer audio

Overview

Block Diagram - Mikroe MUX 3 Click
发布日期: 2020-02-17 | 更新日期: 2024-08-01