Mikroe Nano LR Click
Mikroe Nano LR Click features the Embit EMB-LR1276S RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, as well as the low power consumptionFeatures
- On-board modules
- Embit EMB-LR1276S sub-1GHz wireless module that supports the LoRaWAN long-range wireless protocol
- Radio Region
- Worldwide
- Low power consumption
- 868MHz and 915MHz radio bands
- 256KB of Flash
- Up to 40 KB of SRAM
- Long-range and FSK modulation
- UART interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Long-range IoT networks
- Security systems
- Alarm networks
Overview
发布日期: 2022-03-17
| 更新日期: 2022-03-29