Mikroe nvSRAM Click

Mikroe nvSRAM Click features the Cypress Semiconductor CY14B101J 1-Mbit nvSRAM organized as 128K words of 8 bits each. It has a nonvolatile element in each memory cell that incorporates QuantumTrap technology. This provides highly reliable nonvolatile storage of data. Data transfer is possible through I2C commands. SRAM to the nonvolatile elements takes place automatically at Power-Down. On the other hand, during the Power-Up, data is restored to the SRAM from the nonvolatile memory.

Features

  • On-board modules
  • Low power consumption
  • 1-Mbit nonvolatile static random access memory
  • High reliability
  • High-speed interface
  • Write protection feature
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Applications that require fast access and high reliability of stored data, and unlimited endurance

Overview

Mikroe nvSRAM Click
发布日期: 2021-01-12 | 更新日期: 2023-07-26