Mikroe MIKROE-3567 Pedometer Click

Mikroe MIKROE-3567 Pedometer Click is designed to sense movement and count steps taken. The Mikroe click has the STP201M 3D pedometer module with an IC chipset. It includes a precise G-sensor and MCU. This device can be used for tracking physical activity.

Features

  • On-board modules: STP201M module, a 3D pedometer module with a precise G-sensor and MCU
  • 3D MEMS sensor combined with high precision 3D pedometer algorithm gives a precise pedometer in any direction
  • I2C interface
  • 3.3V input voltage
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size

Applications

  • Tracking physical activity
  • Healthcare products

Overview

Mikroe MIKROE-3567 Pedometer Click
发布日期: 2019-06-24 | 更新日期: 2023-10-20