Mikroe PHT Click
Mikroe PHT Click has a PHT combo sensor and features the TE Connectivity Measurement Specialties MS8607 digital combination sensor. The sensor provides three environmental measurements in one: pressure, humidity, and temperature. The sensor is based on leading MEMS technologies and provides factory-calibrated PHT data available over an I2C serial interface. The MS8607 features low power consumption as low as 0.78µA, ultra-low power consumption, and high PHT accuracy. Mikroe PHT Click board is ideal for environmental monitoring and PHT applications, such as HVAC and weather stations.Features
- MS8607 digital combination sensor onboard
- Ultra-low power consumption
- Integrated pressure, humidity, and temperature sensor
- Fully factory-calibrated
- High resolution
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Environmental monitoring
- PHT applications
- HVAC
- Weather stations
Overview
发布日期: 2020-12-10
| 更新日期: 2024-06-26