Mikroe PROFET 2 Click

Mikroe PROFET 2 Click features the Infineon Technologies BTS70082EPAXUMA1 dual-channel, high-side power switch with embedded protection. The switch has a driving capability suitable for 7.5A loads. It also has high inrush current loads and features a ReverSave™, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has several pin-configurable diagnoses features like proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery. 

Features

  • On-board modules
  • High-side switch with diagnosis and embedded protection
  • reverseON for low power dissipation in reverse polarity
  • UVLO/OVLO
  • Wide external power supply range with LED indication
  • Analog, GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • Resistive, inductive, and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits

Overview

Mikroe PROFET 2 Click
发布日期: 2021-11-29 | 更新日期: 2022-03-11