Mikroe PROFET Click 15A

Mikroe PROFET Click 15A features the Infineon Technologies BTS70041EPPXUMA1 single-channel, high-side power switch. The switch has an embedded protection and diagnosis feature. This switch has a driving capability suitable for 15A loads featuring a ReverSave™, which causes the power transistor to switch on in case of reverse polarity.

Features

  • On-board modules
  • High-side switch with diagnosis and embedded protection
  • reverseON for low power dissipation in reverse polarity
  • UVLO/OVLO
  • Wide external power supply range with LED indication
  • Analog, GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • Resistive, inductive, and capacitive loads
  • Replaces electromechanical relays, fuses, and discrete circuits

Overview

Mikroe PROFET Click 15A
发布日期: 2021-12-06 | 更新日期: 2022-03-11