Mikroe MIKROE-3465 Proximity 9 Click

Mikroe MIKROE-3465 Proximity 9 Click is an accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device. The Mikroe device has the VCNL4040 integrated PS and ALS sensor, which features Filtron™ technology. Integrated on the VCNL4040 IC is a 940nm IRED emitter, low noise analog front end, and PS/ALS photo-sensitive elements. This ensures accurate and reliable measurements. The proprietary Filtron™ technology responds near to the human eye spectral response, providing the background light cancellation. The programmable interrupt engine allows for the development of optimized firmware, reducing the MCU workload and power consumption.

Features

  • On-board modules VCNL4040, an integrated proximity and ambient light sensor with I2C interface and interrupt function, by Vishay
  • A reliable ambient light and proximity sensor IC featuring Filtron™ technology for realistic ambient light detection, immunity to red glow, crosstalk, backlight interferences, immunity to light flickering, etc.
  • I2C interface
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • This Click board can be used for a range of different applications that rely on accurate and reliable proximity and ambient light sensing, including PC and laptop displays, POS displays, embedded displays, proximity-activated short-range security, lux meters, etc.

Overview

Mikroe MIKROE-3465 Proximity 9 Click
发布日期: 2019-05-07 | 更新日期: 2023-10-05