Mikroe RA4M1 Clicker

Mikroe RA4M1 Clicker is a development kit that brings the innovative mikroBUS™ host socket to microcontrollers. Mikroe RA4M1 Clicker board features a 32-bit R7FA4M1AB3CFM microcontroller, J-Link OB, USB connector, two LEDs and push buttons, reset button, and headers for interfacing with external electronics. A4M1 Clicker is equipped with J-Link OB, an on-board debug probe. This kit lets users test and debug the target device right out of the box. RA4M1 Clicker is compatible with e2 studio, Integrated Development Environment by Renesas.

Features

  • 32-bit Arm® Cortex®-M4 R7FA4M1AB3CFM MCU operating at up to 48MHz, 256KB Flash memory, and 32KB SRAM
  • USB Type-C™ connector
  • Two LEDs, two pushbuttons, and a reset button
  • J-Link OB and headers for interfacing with external electronics
  • mikroBUS socket for adding a Click board
  • Mounting holes simplify integration
  • Compact design with clear and descriptive silkscreen markings

Overview

Block Diagram - Mikroe RA4M1 Clicker
发布日期: 2020-12-22 | 更新日期: 2024-06-25