Mikroe Rectangular NFC Antennas
Mikroe Rectangular NFC Antennas function as extensions of development boards and can be placed remotely in a desired place. Those places include plastic casings, existing products, or even under displays. Mikroe Rectangular NFC Antennas are designed for NFC and RFID applications with a 13.56MHz frequency. These antennas can be connected to an existing NFC Extend Click board or any device with the male U.FL connector.Features
- 13.56MHz frequency
- Rectangular shape
- 40mm x 30mm coil size
- 31mm antenna width
- 47mm antenna length
- 7 coil turns
发布日期: 2020-12-22
| 更新日期: 2024-07-01