Mikroe MIKROE-3311 RMS-to-DC Click

Mikroe MIKROE-3311 RMS-to-DC Click converts the RMS input signal into a DC voltage. This DC voltage can be directly read over the I2C interface. The Mikroe RMS-to-DC click board is based on LTC1968 IC by Linear Technology. The LTC1968 IC is an RMS-to-DC converter IC that outputs analog voltage depending on the RMS value of the input signal. This IC utilizes a δ-Σ computational technique that delivers very good linearity, high accuracy, high signal bandwidth, and good thermal stability.

The MIKROE-3311 RMS-to-DC click allows direct application without any compensation elements and offers rail-to-rail common mode voltage and true RMS-to-DC conversion. This click board is available in 42.9mm x 25.4mm click board size and operates at 3.3V or 5V input voltage. Typical applications include the development of true RMS digital multimeters, panel meters, gauges, AC + DC measurements, and audio signal measurements.

Features

  • LTC1968 RMS-to-DC converter IC
  • MCP3221 12-bit ADC with I2C interface from Microchip
  • Rail-to-rail common mode voltage
  • True RMS-to-DC conversion
  • Very good linearity
  • High accuracy
  • GPIO and I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size

Applications

  • True RMS digital multimeter
  • Panel meters
  • Gauges
  • AC + DC measurement 
  • True RMS measurement of an audio signal  

Overview

Mikroe MIKROE-3311 RMS-to-DC Click
发布日期: 2019-05-02 | 更新日期: 2023-09-21