Mikroe RNG Click

Mikroe RNG Click generates a random sequence of numbers or symbols. The board is a true hardware random-number generator (HRNG). Mikroe RNG Click generates genuinely random numbers for applications in gambling, statistical sampling, computer simulation, cryptography, completely randomized design, and various other areas.

Features

  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V, 5V input voltage

Applications

  • Gambling
  • Statistical sampling
  • Computer simulation
  • Cryptography

Overview

Block Diagram - Mikroe RNG Click
发布日期: 2020-05-11 | 更新日期: 2025-08-21