Mikroe RTC 10 Click
Mikroe RTC 10 Click is a real-time clock module with extremely low power consumption. The Mikroe click is ideal for use with a single-button cell battery for an extended period. The RTC 10 features the Maxim Integrated DS3231M low-cost, extremely accurate, I2C real-time clock (RTC). The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. Integrating the microelectromechanical systems (MEMS) resonator enhances the long-term accuracy of the device and reduces the piece-part count in a manufacturing line.Features
- Maxim Integrated DS3231M, a low-cost, extremely accurate, I2C real-time clock (RTC) on-board modules
- Highly accurate RTC with Integrated MEMS resonator
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input Voltage
Applications
- IoT, wearable and portable devices
- Logging devices
- Industrial and health-related time metering
- Applications that require an accurate time-base
Overview
发布日期: 2019-11-15
| 更新日期: 2023-11-20