Mikroe RTD 2 Click

Mikroe RTD 2 Click is used for applications with resistive elements that change resistance over temperature. The Mikroe RTD 2 Click board features a Texas Instruments ADS1247 24-bit analog-to-digital converter with a programmable gain amplifier (PGA). This data converter is used for sensor measurement applications and features a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The device also provides a low-drift voltage reference and two matched programmable excitation current sources (IDACs). ADS1247 also integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and digital GPIOs.

Features

  • ADS1247 highly integrated 24-bit data converter onboard
  • Programmable data rates
  • 50Hz/60Hz rejection
  • Excitation current sources (iDACs)
  • GPIO
  • PGA
  • Internal temperature sensor, self, and system calibration
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Temperature sensor measurement
    • RTDs
    • Thermocouples
    • Thermistors
  • Pressure measurement
  • Flowmeters
  • Factory automation
  • Process control

Overview

Block Diagram - Mikroe RTD 2 Click
发布日期: 2020-10-21 | 更新日期: 2024-07-24