Mikroe Secure UDFN Click

Mikroe Secure UDFN Click is a socket-based Click board designed for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. Mikroe Secure UDFN Click supports I2C, SPI, and SWI interface-based ICs from the CryptoAuthentication™ family. The devices have a flexible command set for various security applications, including network/IoT node endpoint security, secure boot, small message encryption, key generation for software downloads, ecosystem control, and anti-counterfeiting.

Features

  • Universal socket for 8-pin UDFN-packaged ICs onboard
  • Parasitic power supply, external voltage supply for OTP, and good flexibility
  • I2C, GPIO, SPI, and SWI interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Key generation
    • Software downloads
    • Ecosystem control
    • Anti-counterfeiting
  • Network/IoT node endpoint security
  • Secure boot
  • Small message encryption

Overview

Block Diagram - Mikroe Secure UDFN Click
发布日期: 2020-02-10 | 更新日期: 2024-07-30