Mikroe SHT AN Click

Mikroe SHT AN Click measures humidity and temperature and features the SHT31-ARP-B sensor with analog output. This sensor is built with CMOSens® technology from Sensirion. This Mikroe SHT AN Click board has a dual-sensor analog output, which measures and calculates the data over one analog output. The board is ideal for smart and low-power applications that require a temperature range of -40°C to +90°C.

Features

  • SHT31-ARP high-accuracy temperature and humidity sensor
  • Low energy consumption
  • Wide temperature and humidity operating range with low RH response time
  • Small package
  • Analog and GPIO interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial RH and temperature measurement
  • Smart home
  • Air conditioners
  • Home and environmental monitoring

Overview

Block Diagram - Mikroe SHT AN Click
发布日期: 2020-02-26 | 更新日期: 2024-07-31