Mikroe SiBRAIN Card for PIC18F85K90
Mikroe SiBRAIN Card for PIC18F85K90 is a standardized add-on board that allows easy installation and replacement of the microcontroller unit (MCU) on a development board furnished with the SiBRAIN socket. The SiBRAIN standard enables absolute compatibility between the development board and any supported MCUs, regardless of the pin number and compatibility.The Mikroe SiBRAIN Card has two 168-pin mezzanine connectors, supporting MCUs with an extremely high pin count. Its unique design enables straightforward usage, following the well-established plug-and-play concept of the click board products.
Features
- 8th generation
- PIC (8-bit) architecture
- 32KB MCU memory
- Microchip - silicon vendor
- 80-pin count
- 2048 Bytes RAM
- 3.3V supply voltage
Additional Resources
Dimensions mm
发布日期: 2024-11-22
| 更新日期: 2025-01-10