Mikroe Silent Step 3 Click

Mikroe Silent Step 3 Click is an integrated bipolar step motor driver solution with features allowing smooth and silent operation. The motor provides up to a 4A peak current and can withstand up to 30V supply voltage. The Mikroe Step 3 features a specialized TMC2660 IC driver from Trinamic that far exceeds the capabilities of similar step motor drivers.

The Silent Step 3 click is the intelligence and power between the main MCU, as a motion controller, and the two-phase stepper motor. The device achieves outstanding performance with a wide range of various step motors. This is thanks to several technologies like stallGuard2™, a high-precision sensorless motor load detection. Other features include spreadCycle™, a highly dynamic motor current control, and microPlayer™ micro step interpolation for increased smoothness with coarse step inputs.

Features

  • TMC2660, a highly integrated bipolar step motor power driver with the UART interface from the Trinamic company
  • StallGuard2™, coolStep™, spreadCycle™, and microPlayer™ advanced technologies, full output protection and diagnostics, wide input voltage range and reasonably high currents, highly efficient output MOSFETs, etc.
  • GPIO, SPI interface
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • CNC, textile, or sewing Machines
  • ATMs/Cash recyclers
  • Pumps
  • Valves
  • Printers
  • Scanners
  • Medical devices

Overview

Mikroe Silent Step 3 Click
发布日期: 2019-08-15 | 更新日期: 2023-11-01