Mikroe SPI Isolator 3 Click
Mikroe SPI Isolator 3 Click contains a digital isolator optimized for a serial peripheral interface. The board features the Maxim Integrated MAX14483 6-channel 3.75kVRMS digital galvanic isolator with a very low propagation delay on the SDI, SDO, and SCLK channels. A second enable control input allows the MAX14483 to isolate multiple SPI devices. An auxiliary channel is available for passing timing or control signals from the master side to the slave side. The MAX14483 also possesses power monitors provided for power domains to signal if the opposite side of the isolator is ready for operation.Features
- On-board modules
- Maxim Integrated MAX14483 6-channel 3.75kVRMS digital isolator with a very low propagation delay on the SDI, SDO, and SCLK channels
- Low power consumption
- 6 isolated channels
- Low propagation delay on SCLK, SDI, and SDO lines
- Robust galvanic isolation of digital signals
- Shared interrupt feature
- Auxiliary channel for timing or control
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- General SPI-bus isolation
- Industrial, process, and building automation in programmable logic controllers, and more
Overview
发布日期: 2021-06-29
| 更新日期: 2022-03-11