Mikroe SRAM 3 Click

Mikroe SRAM 3 Click features a serial non-volatile SRAM with a high storage capacity. The Mikroe SRAM 3 Click board features an Anvo-System Dresden ANV32AA1WDK66 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each. The serial SRAM provides fast access and cycle times, high data accuracy, ease of use, and unlimited read and write accessed by a high-speed SPI-compatible bus.

Features

  • ANV32AA1WDK66 serial non-volatile SRAM
  • Low power consumption
  • High storage capacity
  • Fast access and cycle times
  • High data accuracy
  • Ease of use
  • Unlimited read and write accessed by a high-speed SPI-compatible bus
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Store drive profiles, configurations, and similar data
  • Medical devices
  • Smart metering systems
  • Industrial automation
    • Motor control
    • Robotics

Overview

Block Diagram - Mikroe SRAM 3 Click
发布日期: 2020-10-21 | 更新日期: 2024-07-03