Mikroe Stephano-I Click Add-On Board

Mikroe Stephano-I Click Add-On Board is designed to add Wi-Fi® and BLUETOOTH® LE connectivity to embedded applications. This board features a Stephano-I radio module from Würth Elektronik and supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band and Bluetooth LE 5 in both peripheral and central roles. Reliable low-power consumption is ensured with this design for various smart devices, and its dual radio support, combined with a straightforward AT-style command interface over UART, makes it ideal for wireless IoT applications. Specifications include a 1Mbps data rate, Wi-Fi output power up to 13.4dBm, and up to 4.5dBm Bluetooth LE output power rating. The MIKROE-6594 Stephano-I click board features hardware flow control, reset and wake-up options, and unpopulated debug and boot control pins for advanced functionality. 

Compatible with the mikroBUS™ socket, this board can be used on any host system that supports the mikroBUS standard. The mikroSDK open-source libraries come with this board, offering unparalleled flexibility for evaluation and customization. The included ClickID feature enables the host system to detect and identify this add-on board seamlessly and automatically. Mikroe Stephano-I Click Add-On Board is suitable for IoT, smart home, and industrial applications.

Features

  • Supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band
  • Supports Bluetooth LE 5
  • Reliable low-power communication
  • Dual radio support
  • Several unpopulated pins for expanded functionality
  • ClickID

Applications

  • IoT
  • Smart homes
  • Industrial

Specifications

  • UART interface
  • mikroBUS compatibility
  • 3.3V input voltage rating
  • M Click board size, 42.9mm x 25.4mm dimensions
  • 2412MHz to 2484MHz Wi-Fi frequency range
  • 2402MHz to 2480MHz Bluetooth frequency range
  • 13.4dBm Wi-Fi output power
  • 1Mbps data rate
  • -40°C to +85°C temperature range

Layout

Infographic - Mikroe Stephano-I Click Add-On Board
发布日期: 2025-04-17 | 更新日期: 2025-06-06