Mikroe MIKROE-3736 Stepper 13 Click

Mikroe MIKROE-3736 Stepper 13 Click is a bipolar step motor driver supporting full-, half-, quarter-, or eighth-step modes. Mikroe Stepper 13 click carries a port expander to communicate with a minimal number of pins through the mikroBUS™ I2C bus. This click board™ offers thermal protection, integrated kickback voltage protection and has a wide range of input voltage. The Stepper 13 offers protection against current shoot-throughs of the H-Bridge and high current capability. The Stepper 13 click is ideal for driving motors in an application that demands a precise and safe step motor driver.

Features

  • NXP MP6500 Dual Full-Bridge 35V, 2.5A, Stepper Motor Driver, from MPS; PCA9538A 8bit I/O Expander with Serial Interface on-board modules
  • Thermal protection
  • Integrated kickback voltage protection
  • Wide range of input voltage
  • Protection against current shoot-through the H-Bridge and high current capability
  • GPIO, I2C interface
  • M (42.9mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • ATM-related applications
  • Toys
  • 3D printers
  • Mechatronics
  • Robotics-related applications

Overview

Mikroe MIKROE-3736 Stepper 13 Click
发布日期: 2019-09-27 | 更新日期: 2023-11-06