Mikroe Surface Temp 2 Click
Mikroe Surface Temp 2 Click contains a high-accuracy temperature sensor offering breakthrough performance over a wide industrial temperature range. The Mikroe Surface Temp 2 Click board features the Analog Devices ADT7422 16-bit I2C temperature sensor with a precision ADC in the range of +25°C to +50°C, a resolution of 0.0078°C, and an accuracy of ± 0.1°C. The board does not require additional calibration and is an excellent choice for RTD and thermistor replacement.Features
- ADT7422 high accuracy 16-bit digital temperature sensor onboard
- Low power consumption
- No calibration needed
- Long-term stability and reliability
- High accuracy for industrial instrumentation and medical applications
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- RTD and thermistor replacement
- Medical equipment
- Food transportation and storage
- Environmental monitoring
- HVAC
Overview
发布日期: 2020-10-20
| 更新日期: 2024-07-08