Mikroe Temp & Hum 20 Click

Mikroe Temp & Hum 20 Click features the Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor. The sensor has high accuracy (±2% from 20% to 80%RH (±3% over entire humidity range)) and high resolution. It provides factory-calibrated 14-bit data to the host controller with a configurable I2C interface. It also comes with alarm features for preset control at a minimum and maximum humidity.

Features

  • On-board modules
    • Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor
  • Low power consumption
  • Fully-calibrated and temperature-compensated
  • High precision and accuracy
  • I2C interface with alarm functions
  • Reliable in harsh environments
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Various temperature and humidity-related applications and a vast number of applications ranging from portable devices to products designed for harsh environments

Overview

Mikroe Temp & Hum 20 Click
发布日期: 2021-12-06 | 更新日期: 2022-03-11