Mikroe TFT Board 5 Capacitive With Bezel

Mikroe TFT Board 5 Capacitive With Bezel features a 5" display board with a standardized 2-pin x 20-pin display connector. A capacitive multitouch panel is integrated with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-color palette of 16.7 million colors and a resolution of 800 pixels x 480 pixels.

Features

  • 5" display size
  • 800px x 480px resolution
  • SSD1963 graphic controller
  • Capacitive touchscreen
  • 108mm x 64.8mm active area
发布日期: 2020-12-22 | 更新日期: 2024-07-25