Mikroe Thermo 22 Click
Mikroe Thermo 22 Click features the Texas Instruments TMP75C high-precision digital temperature sensor. The TMP75C houses an integrated digital temperature sensor with a 12-bit analog-to-digital converter (ADC). It also has a reference circuit and serial interface logic functions. The temperature sensor is characterized by its high accuracy, up to ±0.25°C typical, and high resolution of 0.0625°C. It provides temperature data to the host controller with a configurable I2C interface.Features
- On-board modules
- Texas Instruments TMP75C digital temperature sensor
- Low power consumption
- High precision
- Overtemperature alert with programmable trip values, shutdown, and one-shot mode
- High accuracy
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Thermal management and protection of various consumer, industrial, and environmental applications
Overview
发布日期: 2022-03-01
| 更新日期: 2022-03-11