Mikroe TouchPad 3 Click

Mikroe TouchPad 3 Click is used to integrate projected capacitive touch into applications. Mikroe TouchPad 3 features the Microchip MTCH6301 turnkey capacitive touch controller to use popular multitouch and gesture interfaces. The controller combines self and mutual capacitive scanning for XY touchscreens and touchpads. This combination enables several features, including single- and dual-touch drawing, the reporting of 11 single-finger gestures, and detecting up to 10 touches.

Features

  • MTCH6301 turnkey capacitive touch controller onboard that allows users to add capacitive touch to applications
  • Multi-touch feature
  • Gesture detection and reporting
  • Single- and dual-touch drawing
  • Self and mutual signal acquisition
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Human-machine interfaces
  • Keypad or scrolling functions
  • Single-finger gesture-based interfaces

Overview

Block Diagram - Mikroe TouchPad 3 Click
发布日期: 2020-12-29 | 更新日期: 2024-06-24