Mikroe UNI Clicker

Mikroe UNI Clicker is a complete solution for quickly building gadgets with unique functionalities. The Mikroe UNI Clicker features an MCU Card socket, four mikroBUS™ sockets, power management, and more. mikroBUS is a pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset, and Power Supply pins. All Click boards™ are compatible with the UNI Clicker. The board is equipped with two different power supply inputs. This allows a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged.

Features

  • Onboard MCU Card socket provides flexibility in MCU selection
  • USB-C™ connector, four LEDs, four pushbuttons, and a reset button
  • PROG/DEBUG connector and headers for interfacing with external electronics
  • Four mikroBUS sockets for adding additional Click boards
  • Mounting holes simplify integration
  • Compact design with clear and depictive silkscreen markings

Dimensions

Chart - Mikroe UNI Clicker

UNIQUE COMBINATIONS

Infographic - Mikroe UNI Clicker
发布日期: 2020-09-25 | 更新日期: 2024-07-10