Mikroe USB-C™ Sink 4 Click
Mikroe USB-C™ Sink 4 Click enables devices to pull power through the USB Type-C interface. The board provides the Infineon CYPD3178 USB Type-C power sink controller. The board incorporates a controller with an integrated USB Type-C transceiver, load switch control with soft start, and system-level fault protection. The Mikroe USB-C Sink 4 Click delivers configurable charging protocols, voltage negotiation, and an unpopulated SAFE 5V header for an alternate power supply.The USB-C Sink 4 Click is excellent for applications such as drones, smart speakers, power tools, and other rechargeable devices.
Features
- On-board module from Infineon CYPD3178 USB type-C power sink
- USB Type-C support
- Configurable charging protocols (legacy and BC1.2 protocols)
- Adjustable voltage negotiation
- SAFE 5V header for alternate power rail support
- System-level fault and ESD protection
- Debugging capability
- Test points
- I2C interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or external input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Drones
- Smart speakers
- Power tools
- Rechargeable devices
Overview
发布日期: 2024-11-22
| 更新日期: 2024-11-28