Mikroe Vibro Motor 4 Click
Vibro Motor 4 Click features the Jinlong Machinery & Electronics, Inc. G1040003D coin-sized linear resonant actuator (LRA). It generates vibration/haptic feedback and is driven by a flexible Haptic/Vibra driver. The DRV2605, G1040003D vibrates in the Z-axis, which is perpendicular to the face of the vibration motor. It draws a maximum of 170mA while producing the highest G force/vibration energy of 2 GRMS.Features
- On-board modules
- Jinlong Machinery & Electronics, Inc G1040003D coin-sized linear resonant actuator that generates vibration/haptic feedback in the Z plane perpendicular to the motor's surface
- Low power consumption
- Vibration force in Z-axis
- High reliability
- Excellent choice for devices with a limited battery capacity
- I2C, PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Devices with limited battery capacity and for crisp haptic feedback and low power consumption
Overview
发布日期: 2021-10-19
| 更新日期: 2022-03-11