Mikroe WiFi 8 Click
Mikroe WiFi 8 Click features the Microchip Technology ATWINC3400-MR210CA wireless Bluetooth 5.0 certified module. It's optimized for low-power and high-performance mobile applications. The module comes with integrated power and low-noise amplifiers, transmit/receive switch (for WiFi and Bluetooth). It also has a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller.Features
- On-board modules
- Microchip Technology ATWINC3400-MR210CA RF/Baseband/Medium Access Control (MAC) network controller (Bluetooth 5.0 certified module) optimized for low power and high-performance mobile applications
- IEEE 802.11 RF/PHY/MAC
- Simultaneous use of both Bluetooth Low Energy and WiFi
- Integrated 2.4GHz chip antenna
- Superior sensitivity and range
- SPI host interface with UART/I2C for debug
- SPI, UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Highly integrated and cost-effective applications
- Industrial wireless control
- Bluetooth gateway
- Smart home applications
Overview
发布日期: 2021-07-06
| 更新日期: 2022-03-11