Mikroe ZIF to Terminal Block for BLDC

Mikroe ZIF to Terminal Block for BLDC allows for connecting all BLDC motors without a Hall sensor and a flex print port to target a Brushless Click board™. The adapter consists of one ZIF connector ZIF1004UH with four pins of 1.0mm pitch, and two 2.54mm pitch screw terminals on opposite sides of the board. Connect the screw terminals to target Brushless Click board with appropriate COM, U, V, and W pinout. Connect a 4-pole flex print connector with all flex print port sensorless BLDC motors.

Features

  • Allows for connecting all BLDC motors without a Hall sensor and a flex print port to target Brushless Click board™
  • Adapter consists of one ZIF connector ZIF1004UH with four pins of 1.0mm pitch
  • Two 2.54mm pitch screw terminals on opposite sides of the board
  • Connect the screw terminals to target Brushless Click board with appropriate COM, U, V, and W pinout
  • Connect 4-pole flex print connector with all flex print port sensorless BLDC motors
发布日期: 2021-08-10 | 更新日期: 2022-03-11