Mikroe EEPROM Clicks

Mikroe EEPROM clicks provide additional memory for storing initialization and configuration data. Mikro EEPROM Clicks provide communication with the target microcontroller (MCU) through the microBUS SPI or I2C interface.

Features

  • EEPROM Click
    • 24C08WP serial EEPROM with 8K bits of memory.
    • Industry-standard I2C communication interface.
    • Three SMD jumpers allow hardware setting of EEPROM address in I2C bus
    • Provided DIP socket makes EEPROM easily replaceable.
  • EEPROM 2 Click
    • 256KB of memory
    • Write speed within 10ms (byte/page)
    • SPI interface
    • 3.3V or 5V power supply
    • 4 million write cycles, 200 years data retention, ESD protection
  • EEPROM 3 Click
    • AT24CM02 serial EEPROM
    • 256KB of memory
    • I²C interface
    • 3.3V or 5V power supply

Videos

发布日期: 2016-02-26 | 更新日期: 2022-03-11